
Onsemi NCP334FCT2G technical specifications.
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP334FCT2G to view detailed technical specifications.
No datasheet is available for this part.
