
The NCP337FCT2G is a high side power switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a BGA package. The device is capable of handling a maximum output current of 3A and a maximum power dissipation of 660mW. It is also RoHS compliant and lead free.
Onsemi NCP337FCT2G technical specifications.
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 660mW |
| Max Supply Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP337FCT2G to view detailed technical specifications.
No datasheet is available for this part.