
The NCP339AFCT2G is a high side power switch from Onsemi, featuring fault protection against reverse current and an on/off interface. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. With a maximum output current of 3A, this power switch is suitable for various power management applications. The device is compliant with RoHS regulations and is packaged in a tape and reel format.
Onsemi NCP339AFCT2G technical specifications.
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 3A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP339AFCT2G to view detailed technical specifications.
No datasheet is available for this part.
