
The NCP339BFCT2G is a high side driver with a single output capable of handling up to 3A of current. It features an on/off interface and is designed for use in lead free applications. This device is packaged in tape and reel format. The NCP339BFCT2G operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Onsemi NCP339BFCT2G technical specifications.
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP339BFCT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
