
The NCP3418ADR2 is a dual gate driver IC from Onsemi, featuring a maximum operating temperature of 85°C and a maximum supply voltage of 13.2V. It is packaged in a surface mount SOIC package and is available in quantities of 2500. The device has a propagation delay of 60ns and a supply current of 6mA. It is not RoHS compliant, but contains lead.
Onsemi NCP3418ADR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP3418ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
