Onsemi NCP3418APDR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3418APDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
