
The NCP3418BDR2G is a dual gate driver IC from Onsemi, featuring two channels with a minimum supply voltage of 4.6V. It operates within a temperature range of 0°C to 85°C and is packaged in a lead-free SOIC-8 package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Onsemi NCP3418BDR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3418BDR2G to view detailed technical specifications.
No datasheet is available for this part.