Onsemi NCP3420MNR2G technical specifications.
| Package/Case | DFN |
| Fall Time | 11ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3420MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
