Onsemi NCP345SNT1 technical specifications.
| Package/Case | SOT-23-5 |
| Clamping Voltage | 7.08V |
| Current Rating | 50uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 750uA |
| Output Voltage | 100mV |
| Overvoltage Threshold | 6.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP345SNT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
