Surface mount voltage detector with a 6.85V overvoltage threshold and 7.08V clamping voltage. Features a 3V to 25V operating supply voltage range and 1mA maximum supply current. Designed for single voltage monitoring with a 216mW power dissipation and 85°C maximum operating temperature. Packaged in a TSOP-5 (SOT-23-5) for tape and reel distribution.
Onsemi NCP345SNT1G technical specifications.
| Package/Case | SOT-23-5 |
| Clamping Voltage | 7.08V |
| Current Rating | 50uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 4.8V |
| Output Voltage | 100mV |
| Overvoltage Threshold | 6.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 216mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP345SNT1G to view detailed technical specifications.
No datasheet is available for this part.
