
Surface mount voltage detector with a 5.5V overvoltage protection circuit. Features a 4.6V clamping voltage and monitors a single voltage. Operates from a 2.5V to 25V supply with a 650uA operating supply current. Packaged in a TSOP case, this lead-free, RoHS compliant component offers a power dissipation of 216mW and is supplied on a 3000-piece tape and reel.
Onsemi NCP346SN2T1G technical specifications.
| Package/Case | TSOP |
| Clamping Voltage | 4.6V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Reset Threshold Voltage | 5.7V |
| Min Reset Threshold Voltage | 5.3V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 650uA |
| Overvoltage Threshold | 4.55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 216mW |
| RoHS Compliant | Yes |
| Type | Voltage Detector |
| Undervoltage Threshold | 5.3V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP346SN2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
