Onsemi NCP347MTAHTBG technical specifications.
| Clamping Voltage | 7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP347MTAHTBG to view detailed technical specifications.
No datasheet is available for this part.