Onsemi NCP347MTAITBG technical specifications.
| Clamping Voltage | 7V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP347MTAITBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.