
Onsemi NCP348MTTXG technical specifications.
| Battery Type | LITHIUM |
| Clamping Voltage | 6.8V |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Number of Circuits | 3 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 6.4V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP348MTTXG to view detailed technical specifications.
No datasheet is available for this part.