
The NCP349MNBGTBG is a surface mount supervisory circuit in a 6-pin DFN EP package. It has a maximum seated plane height of 1mm and a maximum package height of 0.95mm. The device is made of plastic and has a pin pitch of 0.5mm. It is designed for non-lead-frame surface mount technology.
Onsemi NCP349MNBGTBG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP349MNBGTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.