
The NCP349MNKTBG is a surface mount supervisory circuit from Onsemi, packaged in a 6-pin DFN EP non-lead-frame SMT package. It features a plastic package material and a seated plane height of 1mm maximum. The device is designed for surface mount applications and has a pin pitch of 0.5mm. Operating temperature range is not specified in the provided data.
Onsemi NCP349MNKTBG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi NCP349MNKTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.