Onsemi NCP360MUTBG technical specifications.
| Clamping Voltage | 7.4V |
| Depth | 1.5mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP360MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
