
Surface mount voltage detector with integrated PMOS FET for USB positive overvoltage protection. Features overcurrent protection at 750 mA and an overvoltage lockout (OVLO) of 5.675 V. Operates within a 1.2 V to 20 V supply voltage range, with a reset threshold between 5.43 V and 5.9 V. Monitors a single voltage, offering a 15 ms reset timeout. Packaged in a 2x2 mm UDFN6, tape and reel, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi NCP361MUTBG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.9V |
| Min Reset Threshold Voltage | 5.43V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 5.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset Timeout | 15ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.15V |
| Type | Voltage Detector |
| Undervoltage Threshold | 5.43V |
| Watchdog Timer | No |
| Width | 2mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP361MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
