
The NCP367DPMUECTBG is a power management IC from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of up to 28V and has an operating supply current of 42uA. This IC is designed for surface mount applications and is packaged in a DFN package. The NCP367DPMUECTBG is RoHS compliant and lead free.
Onsemi NCP367DPMUECTBG technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 42uA |
| Operating Supply Voltage | 28V |
| Output Current | 2.8A |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP367DPMUECTBG to view detailed technical specifications.
No datasheet is available for this part.
