Onsemi NCP367DPMUEETBG technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 42uA |
| Operating Supply Voltage | 28V |
| Output Current | 2.8A |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP367 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP367DPMUEETBG to view detailed technical specifications.
No datasheet is available for this part.
