Onsemi NCP3712ASNT1 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Output Current | -300mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP3712ASNT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.