Onsemi NCP372MUAITXG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | -28V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Output Voltage | 6.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP372MUAITXG to view detailed technical specifications.
No datasheet is available for this part.