
Onsemi NCP373MU04TXG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP373 |
| Voltage | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP373MU04TXG to view detailed technical specifications.
No datasheet is available for this part.