This surface mount IC operates between -40°C and 85°C with a maximum supply current of 200uA. It is halogen free and lead free. The device is packaged in tape and reel quantities of 3000. It is compliant with RoHS standards.
Onsemi NCP373MU13TXG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP373MU13TXG to view detailed technical specifications.
No datasheet is available for this part.