Onsemi NCP374MU075TXG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Output Current | 750mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP374MU075TXG to view detailed technical specifications.
No datasheet is available for this part.