
Surface mount power distribution switch with current-limiting capabilities. Features a 2.5V to 5.5V input voltage range and a maximum rated current of 2.1A. Offers a low on-state resistance of 55mR, a single channel, and high-side output configuration. Operates within a -40°C to 85°C temperature range and is packaged in a 2x2mm UDFN6 on a 3000-piece tape and reel. This component is RoHS compliant and halogen-free.
Onsemi NCP380HMUAJAATBG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 90uA |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 55mR |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380HMUAJAATBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
