Onsemi NCP380HSN05AAT2G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380HSN05AAT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.