
1A Power Distribution Switch with fixed current-limiting, featuring a 2.5V to 5.5V operating supply voltage range and a 1A maximum output current. This high-side switch offers a 70mΩ typical on-state resistance and is housed in a compact TSOP package for surface mounting. It includes an On/Off interface and operates across a -40°C to 85°C temperature range, with RoHS and Halogen-free compliance.
Onsemi NCP380HSN10AAT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 325mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380HSN10AAT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.