
Adjustable power distribution switch with current limiting, featuring a 2.5V to 5.5V operating supply voltage range and a maximum rated current of 2.1A. This single-channel, high-side switch offers a low on-state resistance of 55mR and an interface for on/off control. Packaged in a compact 2x2mm UDFN6 surface-mount package, it operates from -40°C to 85°C and is RoHS compliant.
Onsemi NCP380LMUAJAATBG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 55mR |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380LMUAJAATBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
