
Power distribution switch featuring fixed 500mA output current and a 2.5V to 5.5V operating supply voltage range. This surface mount component offers a low 70mR on-state resistance and a high-side output configuration. It includes an enable input for control and operates within a -40°C to 85°C temperature range. The device is packaged in a halogen-free, lead-free TSOP package on a 3000-piece tape and reel.
Onsemi NCP380LSN05AAT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP380LSN05AAT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.