Onsemi NCP382HD05AAR2G technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 570mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP382HD05AAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
