Onsemi NCP382HD10AAR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Number of Inputs | 3 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP382HD10AAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.