
Power distribution switch with fixed current limiting to 1.5A. Features over-temperature fault protection and a halogen-free, lead-free SOIC-8 narrow body package for surface mounting. Operates from 2.5V to 5.5V input voltage, with a maximum operating temperature of 85°C. Includes two high-side switches, each with a maximum on-state resistance of 110mΩ.
Onsemi NCP382HD15AAR2G technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Number of Inputs | 3 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Series | NCP382 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP382HD15AAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.