2-channel, high-side power distribution switch with adjustable current limiting up to 2.5A. Features over-temperature fault protection and a low quiescent current of 1µA. Operates from a 2.7V to 5.5V supply voltage with a maximum input voltage of 5.5V. Surface mountable in a 3mm x 3mm x 0.5mm UDFN10 package, supplied on a 3000-piece tape and reel.
Onsemi NCP383LMUAJAATXG technical specifications.
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 850mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 95mR |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP383LMUAJAATXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.