Onsemi NCP3985SN33T1G technical specifications.
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3985SN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
