1.8V fixed output, positive polarity, 150mA CMOS LDO voltage regulator featuring a voltage detector output. This surface mount device operates from 1.8V to 5V input, offering 2% accuracy and a low quiescent current of 1µA. Maximum supply current is 100µA with a typical input bias current of 37µA. Packaged in tape and reel, this RoHS compliant component is suitable for applications requiring efficient power management.
Onsemi NCP400FCT2G technical specifications.
| Accuracy | 2% |
| Input Bias Current | 37uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Nominal Supply Current | 37uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP400FCT2G to view detailed technical specifications.
No datasheet is available for this part.