
Quad-output, step-down DC/DC controller in a 40-pin QFN EP package with exposed pad. Features a 6000 kHz maximum switching frequency, 1.7V to 24V input voltage range, and adjustable output voltage from 0.375V to 1.8V. Surface-mount component with a 0.5mm pin pitch, measuring 6x6x0.95mm. Operates across a -40°C to 125°C temperature range.
Onsemi NCP4200MNR2G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Topology | Step Down |
| Number of Outputs | 4 |
| Output Voltage | 0.375 to 1.8V |
| Maximum Switching Frequency | 6000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 24V |
| Minimum Input Voltage | 1.7V |
| Operating Supply Voltage | 4.7 to 5.75V |
| Maximum Supply Current | 25mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP4200MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.