Onsemi NCP4202MNR2G technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | SPI, USB, Ethernet, IrDA, MMC, SD, UART, USART, EBI/EMI |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4202MNR2G to view detailed technical specifications.
No datasheet is available for this part.