
Onsemi NCP4208MNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4208MNR2G to view detailed technical specifications.
No datasheet is available for this part.