
Dual operational amplifier IC featuring a 700kHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op-amp offers 2 channels, 100dB voltage gain, and 25mA output current per channel. It operates from a 3V to 35V supply range with a typical supply current of 420µA. Packaged in an 8-pin SOIC surface-mount configuration, it has an input offset voltage of 2mV and a common mode rejection ratio of 40dB.
Onsemi NCP4300AD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 420uA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP4300AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
