Dual operational amplifier and voltage reference IC featuring a 700kHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose amplifier offers 2 channels with a 2.6V reference voltage, 100dB voltage gain, and 25mA output current per channel. Operating from 3V to 35V supply voltage, it exhibits 150nA input bias current and 2mV input offset voltage. Packaged in an SOIC-8 narrow body, this surface-mount component is RoHS and Halogen Free compliant.
Onsemi NCP4300ADG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 700kHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 420uA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 210uA |
| Radiation Hardening | No |
| Reference Voltage | 2.6V |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4300ADG to view detailed technical specifications.
No datasheet is available for this part.
