Dual operational amplifier and voltage reference IC featuring a 700kHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose amplifier offers 100dB voltage gain, 40dB common mode rejection ratio, and 40dB power supply rejection ratio. Designed for surface mount applications, it operates from a 3V to 35V supply range with a typical operating supply current of 420µA. The component is provided in a halogen-free, lead-free SOIC-8 narrow body package, supplied on a 2500-piece tape and reel.
Onsemi NCP4300ADR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 700kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 420uA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4300ADR2G to view detailed technical specifications.
No datasheet is available for this part.