Onsemi NCP4302ADR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 250kHz |
| Topology | Flyback |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4302ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
