The NCP4303 is a DC/DC controller with a maximum supply voltage of 30V and an output voltage of 24V. It features an output current of 2.5A and is available in a SOIC package. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is suitable for surface mount applications and is packaged on a tape and reel.
Onsemi NCP4303ADR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP4303 |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4303ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
