Onsemi NCP4303AMNTWG technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP4303 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4303AMNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
