Onsemi NCP4303BDR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP4303 |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4303BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
