Onsemi NCP4304ADR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 5A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 35uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.019048oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4304ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
