
The NCP4304AMNTWG is a flyback DC/DC controller from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 5A. The device is packaged in a DFN format and is available in quantities of 4000. It is compliant with RoHS regulations and has a low operating supply current of 35uA.
Onsemi NCP4304AMNTWG technical specifications.
| Package/Case | DFN |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 35uA |
| Operating Supply Voltage | 9.9V |
| Output Current | 5A |
| Output Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.001319oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4304AMNTWG to view detailed technical specifications.
No datasheet is available for this part.
