Onsemi NCP4304BDR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 30V |
| Output Current | 5A |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4304BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
