Onsemi NCP4304BMNTWG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9.9V |
| Output Current | 5A |
| Output Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4304BMNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.